


2393261-1 | |
|---|---|
DigiKey Part Number | 17-2393261-1TR-ND - Tape & Reel (TR) 17-2393261-1CT-ND - Cut Tape (CT) 17-2393261-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393261-1 |
Description | MINI AMP-IN BOARD IN CONTACT, 26 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | - | |
Length - Overall | 0.299" (7.59mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.38900 | $3.89 |
| 25 | $0.36440 | $9.11 |
| 50 | $0.34700 | $17.35 |
| 100 | $0.33020 | $33.02 |
| 250 | $0.30944 | $77.36 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.28058 | $280.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.12947 | $453.14 |
| 7,000 | $0.12328 | $862.96 |
| 10,500 | $0.11981 | $1,258.01 |
| 17,500 | $0.11556 | $2,022.30 |
| 24,500 | $0.11285 | $2,764.83 |
| 35,000 | $0.11005 | $3,851.75 |
| 87,500 | $0.10317 | $9,027.38 |
| Unit Price without VAT: | $0.46000 |
|---|---|
| Unit Price with VAT: | $0.50140 |

