
2384218-1 | |
|---|---|
DigiKey Part Number | 17-2384218-1TR-ND - Tape & Reel (TR) 17-2384218-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2384218-1 |
Description | SLIVER 2.0 4C+ VERTICAL RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2384218-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.63000 | $31.63 |
| 10 | $25.77300 | $257.73 |
| 25 | $23.76080 | $594.02 |
| 50 | $22.34520 | $1,117.26 |
| 100 | $21.01410 | $2,101.41 |
| 250 | $20.02724 | $5,006.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $17.94442 | $32,299.96 |
| Unit Price without VAT: | $31.63000 |
|---|---|
| Unit Price with VAT: | $34.47670 |

