Position Female Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2384218-1

DigiKey Part Number
17-2384218-1TR-ND - Tape & Reel (TR)
17-2384218-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2384218-1
Description
SLIVER 2.0 4C+ VERTICAL RECEPTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Female Connector
Datasheet
 Datasheet
EDA/CAD Models
2384218-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
-
Card Thickness
-
Pitch
-
Read Out
-
Features
-
Mounting Type
-
Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.63000$31.63
10$25.77300$257.73
25$23.76080$594.02
50$22.34520$1,117.26
100$21.01410$2,101.41
250$20.02724$5,006.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$17.94442$32,299.96
Unit Price without VAT:$31.63000
Unit Price with VAT:$34.47670