140 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm)
2373783-1
2373783-1

2373783-1

DigiKey Part Number
17-2373783-1-ND
Manufacturer
Manufacturer Product Number
2373783-1
Description
SLIVER 2.0 4C+ LEAD FRAME TO SLI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2373783-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
140
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$236.72000$236.72
10$201.23500$2,012.35
25$191.55600$4,788.90
Manufacturers Standard Package
Unit Price without VAT:$236.72000
Unit Price with VAT:$258.02480