
1-2359366-1 | |
|---|---|
DigiKey Part Number | 17-1-2359366-1TR-ND - Tape & Reel (TR) 17-1-2359366-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2359366-1 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.49000 | $15.49 |
| 10 | $13.16900 | $131.69 |
| 25 | $12.34320 | $308.58 |
| 50 | $11.75420 | $587.71 |
| 100 | $11.23520 | $1,123.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.64924 | $30,596.96 |
| Unit Price without VAT: | $15.49000 |
|---|---|
| Unit Price with VAT: | $16.88410 |

