RSHN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSHN Series
Industrial Power Supply Product Range Overview Video

RSHN-2003LD

DigiKey Part Number
RSHN-2003LD-ND
Manufacturer
Manufacturer Product Number
RSHN-2003LD
Description
LINE FILTER 250VAC/VDC 3A DIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2003LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$36.14000$36.14
10$35.31800$353.18
25$33.77120$844.28
50$33.06060$1,653.03
Manufacturers Standard Package
Unit Price without VAT:$36.14000
Unit Price with VAT:$39.39260