
PFH500F-48-1D0-R | |
|---|---|
DigiKey Part Number | 285-PFH500F-48-1D0-R-ND |
Manufacturer | |
Manufacturer Product Number | PFH500F-48-1D0-R |
Description | AC/DC CONVERTER 48V 504W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFH500F-48-1D0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 504 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±0.1% | |
Load Regulation | 0.1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $381.51000 | $381.51 |
| Unit Price without VAT: | $381.51000 |
|---|---|
| Unit Price with VAT: | $415.84590 |

