
PST1423P02 | |
|---|---|
DigiKey Part Number | 445-PST1423P02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PST1423P02 |
Description | BUZZER PIEZO 24V14X14MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 2.3kHz 84dB @ 24V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 24 V | |
Voltage Range | 30V (Max) | |
Frequency | 2.3kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 84dB @ 24V, 10cm | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.551" W (14.00mm x 14.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.93932 | $2,424.15 |
| Unit Price without VAT: | $1.93932 |
|---|---|
| Unit Price with VAT: | $2.11386 |

