
MLG1005S7N5JT000 | |
|---|---|
DigiKey Part Number | 445-3056-2-ND - Tape & Reel (TR) 445-3056-1-ND - Cut Tape (CT) 445-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S7N5JT000 |
Description | FIXED IND 7.5NH 500MA 250MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S7N5JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.08320 | $8.32 |
| 1,000 | $0.06842 | $68.42 |
| 5,000 | $0.05968 | $298.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05740 | $574.00 |
| 20,000 | $0.05412 | $1,082.40 |
| 30,000 | $0.05230 | $1,569.00 |
| 50,000 | $0.05008 | $2,504.00 |
| 70,000 | $0.04868 | $3,407.60 |
| 100,000 | $0.04723 | $4,723.00 |
| 250,000 | $0.04406 | $11,015.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


