

CGA9N2X7R2A475M230KA | |
|---|---|
DigiKey Part Number | 445-13141-2-ND - Tape & Reel (TR) 445-13141-1-ND - Cut Tape (CT) 445-13141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A475M230KA |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A475M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.06300 | $20.63 |
| 50 | $1.80920 | $90.46 |
| 100 | $1.68280 | $168.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.49870 | $749.35 |
| 1,000 | $1.43126 | $1,431.26 |
| 1,500 | $1.39748 | $2,096.22 |
| 2,500 | $1.36004 | $3,400.10 |
| 3,500 | $1.33815 | $4,683.52 |
| 5,000 | $1.31708 | $6,585.40 |
| 6,000 | $1.30710 | $7,842.60 |
| Unit Price without VAT: | $3.25000 |
|---|---|
| Unit Price with VAT: | $3.54250 |

