0.022 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)

C0816X5R1C223M050AC

DigiKey Part Number
445-13751-2-ND - Tape & Reel (TR)
445-13751-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0816X5R1C223M050AC
Description
CAP CER 0.022UF 16V X5R 0306
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0816X5R1C223M050AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.29700$2.97
100$0.17470$17.47
1,000$0.11324$113.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09221$368.84
Manufacturers Standard Package
Unit Price without VAT:$0.53000
Unit Price with VAT:$0.57770