
ADL4524VL-180M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4524VL-180M-TL000TR-ND - Tape & Reel (TR) 445-ADL4524VL-180M-TL000CT-ND - Cut Tape (CT) 445-ADL4524VL-180M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4524VL-180M-TL000 |
Description | IND,18UH, 0.51A, 0.8, -55~155 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 520 mA 800mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.177" L x 0.094" W (4.50mm x 2.40mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.85720 | $21.43 |
| 50 | $0.80800 | $40.40 |
| 100 | $0.76180 | $76.18 |
| 250 | $0.70480 | $176.20 |
| 500 | $0.66450 | $332.25 |
| 1,000 | $0.63159 | $631.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59141 | $1,478.53 |
| 5,000 | $0.55776 | $2,788.80 |
| 7,500 | $0.53900 | $4,042.50 |
| 12,500 | $0.51628 | $6,453.50 |
| 17,500 | $0.51601 | $9,030.17 |
| Unit Price without VAT: | $1.13000 |
|---|---|
| Unit Price with VAT: | $1.23170 |

