




LL-060-12-00-00-00 | |
|---|---|
DigiKey Part Number | 1487-1184-ND |
Manufacturer | |
Manufacturer Product Number | LL-060-12-00-00-00 |
Description | THERMOELECT ASSY LIQUID-LIQ 61W |
Customer Reference | |
Detailed Description | Liquid to Liquid Thermoelectric Assembly 61 W |
Datasheet | Datasheet |
EDA/CAD Models | LL-060-12-00-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Liquid | |
Power - Cooling | 61 W | |
Current | 4.2 A | |
Voltage | 12 V | |
Fan Location | - | |
Power - Input | 50 W | |
Operating Temperature | -10°C ~ 63°C | |
Weight | 1.1 lbs (499.0 g) | |
Dimensions - Overall | 100mm L x 60mm W x 44mm H | |
Base Product Number |



