PAT1632(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1632-C-4DB-T1

DigiKey Part Number
408-2195-2-ND - Tape & Reel (TR)
408-2195-1-ND - Cut Tape (CT)
408-2195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1632-C-4DB-T1
Description
CHIP ATTENUATOR, 4DB, 50O, 125MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PAT1632-C-4DB-T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.97400$29.74
25$2.81000$70.25
100$2.58240$258.24
250$2.44600$611.50
500$2.34964$1,174.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.30396$2,303.96
2,000$2.21663$4,433.26
3,000$2.16791$6,503.73
5,000$2.10889$10,544.45
Manufacturers Standard Package
Unit Price without VAT:$3.46000
Unit Price with VAT:$3.77140