25 MHz ±30ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2247BB48-25.000M

DigiKey Part Number
2388-SXT2247BB48-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT2247BB48-25.000M
Description
CRYSTAL 25.000MHZ 7 PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2247BB48-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $77.39 flat rate shipping fee will apply
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.81700$8.17
50$0.76260$38.13
100$0.67400$67.40
500$0.63856$319.28
Unit Price without VAT:$0.93000
Unit Price with VAT:$1.01370