
XGURX10D | |
|---|---|
DigiKey Part Number | 1497-1085-5-ND |
Manufacturer | |
Manufacturer Product Number | XGURX10D |
Description | LED CBI 5.08X1.78MM 10SEG R VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 1.9V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGURX10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 627nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 20 | $3.75700 | $75.14 |
| 100 | $3.20520 | $320.52 |
| 500 | $2.82812 | $1,414.06 |
| 1,000 | $2.70541 | $2,705.41 |
| 2,000 | $2.60158 | $5,203.16 |
| 5,000 | $2.48851 | $12,442.55 |
| Unit Price without VAT: | $5.52000 |
|---|---|
| Unit Price with VAT: | $6.01680 |

