
XAUY14C2 | |
|---|---|
DigiKey Part Number | XAUY14C2-ND |
Manufacturer | |
Manufacturer Product Number | XAUY14C2 |
Description | DISP 14-SEG 0.54" DBL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Cathode 1.95V 10mA 0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XAUY14C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |

