
AAC10FSLD | |
|---|---|
DigiKey Part Number | AAC10FSLD-ND |
Manufacturer | |
Manufacturer Product Number | AAC10FSLD |
Description | CONN EDGE ADAPT CARD-CARD 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Edge Adapter Connector Card Slot to Card Slot Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Card Slot to Card Slot | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Mounting Type | Panel Mount | |
Flange Feature | Top Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.07500 | $210.75 |
| Unit Price without VAT: | $21.07500 |
|---|---|
| Unit Price with VAT: | $22.97175 |

