Power Switch/Driver 1:1 N-Channel 30A P2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN920B5-E

DigiKey Part Number
497-19732-ND
Manufacturer
Manufacturer Product Number
VN920B5-E
Description
IC PWR DRIVER N-CHAN 1:1 P2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A P2PAK
Datasheet
 Datasheet
EDA/CAD Models
VN920B5-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
16mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
P2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types