497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZ121IYLT

DigiKey Part Number
497-15084-2-ND - Tape & Reel (TR)
497-15084-1-ND - Cut Tape (CT)
497-15084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ121IYLT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSZ121IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.19V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
29µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,920
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.14900$11.49
25$1.03880$25.97
100$0.91770$91.77
250$0.85984$214.96
500$0.82496$412.48
1,000$0.79628$796.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76084$2,282.52
6,000$0.74349$4,460.94
9,000$0.73480$6,613.20
15,000$0.72517$10,877.55
Manufacturers Standard Package
Unit Price without VAT:$1.59000
Unit Price with VAT:$1.73310