
TSB182IST | |
|---|---|
DigiKey Part Number | 497-TSB182ISTTR-ND - Tape & Reel (TR) 497-TSB182ISTCT-ND - Cut Tape (CT) 497-TSB182ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IST |
Description | TSB182IST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.92100 | $19.21 |
| 25 | $1.74880 | $43.72 |
| 100 | $1.55900 | $155.90 |
| 250 | $1.46856 | $367.14 |
| 500 | $1.41402 | $707.01 |
| 1,000 | $1.36914 | $1,369.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.30180 | $5,207.20 |
| 8,000 | $1.27678 | $10,214.24 |
| Unit Price without VAT: | $2.61000 |
|---|---|
| Unit Price with VAT: | $2.84490 |

