14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS914AID

DigiKey Part Number
497-19713-ND
Manufacturer
Manufacturer Product Number
TS914AID
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS914AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
230µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$5.96000$5.96
10$4.51500$45.15
25$4.15440$103.86
100$3.75790$375.79
250$3.56872$892.18
500$3.45470$1,727.35
1,000$3.36084$3,360.84
3,000$3.24491$9,734.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.96000
Unit Price with VAT:$6.49640