TS512ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 268
Unit Price: $7.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,141
Unit Price: $1.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 723
Unit Price: $1.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: $1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,506
Unit Price: $0.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,581
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 6,090
Unit Price: $2.23000
Datasheet

Similar


Texas Instruments
In Stock: 5,179
Unit Price: $1.92000
Datasheet

Similar


Texas Instruments
In Stock: 5,304
Unit Price: $1.71000
Datasheet

Similar


Texas Instruments
In Stock: 27,900
Unit Price: $1.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,456
Unit Price: $9.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,507
Unit Price: $9.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.21513
Datasheet

Similar


Analog Devices Inc.
In Stock: 741
Unit Price: $18.10000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS512ID

DigiKey Part Number
TS512ID-ND
Manufacturer
Manufacturer Product Number
TS512ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS512ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types