


STWA60N043DM9 | |
|---|---|
DigiKey Part Number | 497-STWA60N043DM9-ND |
Manufacturer | |
Manufacturer Product Number | STWA60N043DM9 |
Description | N-CHANNEL 600 V, 38 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 56A (Tc) 312W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4675 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.19000 | $15.19 |
| 10 | $11.88300 | $118.83 |
| 30 | $10.91633 | $327.49 |
| 120 | $10.05367 | $1,206.44 |
| 270 | $9.68470 | $2,614.87 |
| 510 | $9.44869 | $4,818.83 |
| 1,020 | $9.23529 | $9,420.00 |
| Unit Price without VAT: | $15.19000 |
|---|---|
| Unit Price with VAT: | $16.55710 |

