
STW6N90K5 | |
|---|---|
DigiKey Part Number | 497-17077-ND |
Manufacturer | |
Manufacturer Product Number | STW6N90K5 |
Description | MOSFET N-CH 900V 6A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tc) 110W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STW6N90K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 30 | $2.65467 | $79.64 |
| 120 | $2.16367 | $259.64 |
| 510 | $1.80339 | $919.73 |
| 1,020 | $1.67189 | $1,705.33 |
| 2,010 | $1.57362 | $3,162.98 |
| Unit Price without VAT: | $4.88000 |
|---|---|
| Unit Price with VAT: | $5.31920 |









