10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR485LVQT

DigiKey Part Number
497-18335-2-ND - Tape & Reel (TR)
497-18335-1-ND - Cut Tape (CT)
497-18335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR485LVQT
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STR485LVQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
20Mbps
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,260
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.42000$4.42
10$3.30900$33.09
25$3.03280$75.82
100$2.72930$272.93
250$2.58456$646.14
500$2.49732$1,248.66
1,000$2.42549$2,425.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.33678$7,010.34
6,000$2.29337$13,760.22
Manufacturers Standard Package
Unit Price without VAT:$4.42000
Unit Price with VAT:$4.81780