
STM8S207M8T6BTR | |
|---|---|
DigiKey Part Number | 497-18863-2-ND - Tape & Reel (TR) 497-18863-1-ND - Cut Tape (CT) 497-18863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207M8T6BTR |
Description | IC MCU 8BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207M8T6BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| 10 | $5.01000 | $50.10 |
| 25 | $4.61600 | $115.40 |
| 100 | $4.18200 | $418.20 |
| 250 | $3.97512 | $993.78 |
| 500 | $3.85042 | $1,925.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74779 | $3,747.79 |
| 2,000 | $3.66334 | $7,326.68 |
| 3,000 | $3.62106 | $10,863.18 |
| Unit Price without VAT: | $6.59000 |
|---|---|
| Unit Price with VAT: | $7.18310 |



