Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



STM706RDAM6F | |
|---|---|
DigiKey Part Number | 497-16531-2-ND - Tape & Reel (TR) 497-16531-1-ND - Cut Tape (CT) 497-16531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706RDAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM706RDAM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.31900 | $13.19 |
| 25 | $1.19480 | $29.87 |
| 100 | $1.05830 | $105.83 |
| 250 | $0.99296 | $248.24 |
| 500 | $0.95364 | $476.82 |
| 1,000 | $0.92128 | $921.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88711 | $2,217.78 |
| Unit Price without VAT: | $1.81000 |
|---|---|
| Unit Price with VAT: | $1.97290 |



