
STM6821RWY6F | |
|---|---|
DigiKey Part Number | 497-8016-2-ND - Tape & Reel (TR) 497-8016-1-ND - Cut Tape (CT) 497-8016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6821RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6821RWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.46000 | $3.46 |
| 10 | $2.56300 | $25.63 |
| 25 | $2.34240 | $58.56 |
| 100 | $2.09870 | $209.87 |
| 250 | $1.98256 | $495.64 |
| 500 | $1.91258 | $956.29 |
| 1,000 | $1.85496 | $1,854.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90951 | $2,728.53 |
| 6,000 | $0.88943 | $5,336.58 |
| 9,000 | $0.87938 | $7,914.42 |
| 15,000 | $0.86824 | $13,023.60 |
| Unit Price without VAT: | $3.46000 |
|---|---|
| Unit Price with VAT: | $3.77140 |

