SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6778SVWB6F

DigiKey Part Number
497-8004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM6778SVWB6F
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6778SVWB6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.575V, 2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87315$2,619.45
6,000$0.85373$5,122.38
9,000$0.84401$7,596.09
15,000$0.83323$12,498.45
Manufacturers Standard Package
Unit Price without VAT:$0.87315
Unit Price with VAT:$0.95173