


STM32L4A6RGT7TR | |
|---|---|
DigiKey Part Number | 497-STM32L4A6RGT7TR-ND - Tape & Reel (TR) 497-STM32L4A6RGT7TRCT-ND - Cut Tape (CT) 497-STM32L4A6RGT7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L4A6RGT7TR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4A6RGT7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.48000 | $17.48 |
| 10 | $13.74500 | $137.45 |
| 25 | $12.81080 | $320.27 |
| 100 | $11.78370 | $1,178.37 |
| 250 | $11.29388 | $2,823.47 |
| 500 | $10.99876 | $5,499.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.14928 | $9,149.28 |
| Unit Price without VAT: | $17.48000 |
|---|---|
| Unit Price with VAT: | $19.05320 |













