


STM32L443RCI3 | |
|---|---|
DigiKey Part Number | 497-16839-ND |
Manufacturer | |
Manufacturer Product Number | STM32L443RCI3 |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L443RCI3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.14x3.13) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $6.76400 | $67.64 |
| 25 | $6.25360 | $156.34 |
| 100 | $5.69290 | $569.29 |
| 250 | $5.42528 | $1,356.32 |
| 500 | $5.26406 | $2,632.03 |
| 1,000 | $5.13134 | $5,131.34 |
| Unit Price without VAT: | $8.81000 |
|---|---|
| Unit Price with VAT: | $9.60290 |


















