New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H523VCI7TR

DigiKey Part Number
497-STM32H523VCI7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32H523VCI7TR
Description
STM32H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
250MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
272K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (7x7)
Package / Case
100-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.05480$10,137.00
Manufacturers Standard Package
Unit Price without VAT:$4.05480
Unit Price with VAT:$4.41973