Image for STM32G081EBY3TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G081EBY3TR

DigiKey Part Number
497-STM32G081EBY3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32G081EBY3TR
Description
IC MCU 32BIT 128KB FLASH 25WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 25-WLCSP (2.3x2.48)
Datasheet
 Datasheet
EDA/CAD Models
STM32G081EBY3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
36K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.3x2.48)
Package / Case
25-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.62237$13,111.85
Manufacturers Standard Package
Unit Price without VAT:$2.62237
Unit Price with VAT:$2.85838