ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
36-VFQFPN
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F101T6U6ATR

DigiKey Part Number
STM32F101T6U6ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F101T6U6ATR
Description
IC MCU 32BIT 32KB FLASH 36VFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 32KB (32K x 8) FLASH 36-VFQFPN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101T6U6ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
36MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-VFQFPN (6x6)
Package / Case
36-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.66882$11,006.46
Manufacturers Standard Package
Unit Price without VAT:$3.66882
Unit Price with VAT:$3.99901