



STM32F100RCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F100RCT6TR-ND - Tape & Reel (TR) 497-STM32F100RCT6CT-ND - Cut Tape (CT) 497-STM32F100RCT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.67800 | $76.78 |
| 25 | $7.10880 | $177.72 |
| 100 | $6.48340 | $648.34 |
| 250 | $6.18520 | $1,546.30 |
| 500 | $6.00548 | $3,002.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.85760 | $5,857.60 |
| 2,000 | $5.73585 | $11,471.70 |
| Unit Price without VAT: | $9.95000 |
|---|---|
| Unit Price with VAT: | $10.84550 |













