N-Channel 650 V 4.3A (Ta), 22.5A (Tc) 2.8W (Ta), 189W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL57N65M5

DigiKey Part Number
497-13520-2-ND - Tape & Reel (TR)
497-13520-1-ND - Cut Tape (CT)
497-13520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL57N65M5
Description
MOSFET N-CH 650V 4.3A 8POWERFLAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4.3A (Ta), 22.5A (Tc) 2.8W (Ta), 189W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL57N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
69mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 189W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,231
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.75000$16.75
10$11.64300$116.43
100$9.98070$998.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.15422$24,462.66
Manufacturers Standard Package
Unit Price without VAT:$16.75000
Unit Price with VAT:$18.25750