N-Channel 650 V 28A (Tc) 223W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 28A (Tc) 223W (Tc) Surface Mount H2PAK-7
H2PAK-7

STH30N65DM6-7AG

DigiKey Part Number
497-STH30N65DM6-7AGTR-ND - Tape & Reel (TR)
497-STH30N65DM6-7AGCT-ND - Cut Tape (CT)
497-STH30N65DM6-7AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH30N65DM6-7AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 650 V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 28A (Tc) 223W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
STH30N65DM6-7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
223W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.34000$10.34
10$6.99700$69.97
100$5.28750$528.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.31978$4,319.78
Manufacturers Standard Package
Unit Price without VAT:$10.34000
Unit Price with VAT:$11.27060