PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCS2SPR

DigiKey Part Number
497-6560-2-ND - Tape & Reel (TR)
497-6560-1-ND - Cut Tape (CT)
497-6560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STCS2SPR
Description
IC LED DRVR LIN PWM 2A 10POWERSO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 2A 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
STCS2SPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,894
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.85000$58.50
25$5.39880$134.97
100$4.90340$490.34
250$4.66712$1,166.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.49165$2,694.99
1,200$4.38029$5,256.35
1,800$4.32454$7,784.17
3,000$4.26276$12,788.28
Manufacturers Standard Package
Unit Price without VAT:$7.65000
Unit Price with VAT:$8.33850