- RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps 56-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8088GATR

DigiKey Part Number
STA8088GATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA8088GATR
Description
ADD INFOTAINMENT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps 56-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
Galileo, GLONASS, GNSS, GPS
Applications
GPS Receiver
Current - Receiving
-
Data Interface
I2C, UART, USB
Memory Size
256kB SRAM
Antenna Connector
-
Features
-
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.20696$20,517.40
Manufacturers Standard Package
Unit Price without VAT:$8.20696
Unit Price with VAT:$8.94559