8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4E1240DT

DigiKey Part Number
497-ST4E1240DTTR-ND - Tape & Reel (TR)
497-ST4E1240DTCT-ND - Cut Tape (CT)
497-ST4E1240DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4E1240DT
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST4E1240DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
40Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.16000$2.16
10$1.77200$17.72
25$1.63960$40.99
50$1.54560$77.28
100$1.45740$145.74
250$1.34832$337.08
500$1.29860$649.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10517$2,762.93
5,000$1.05622$5,281.10
Manufacturers Standard Package
Unit Price without VAT:$2.16000
Unit Price with VAT:$2.35440