e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58NE84E7QMHAY

DigiKey Part Number
SPC58NE84E7QMHAY-ND
Manufacturer
Manufacturer Product Number
SPC58NE84E7QMHAY
Description
IC MCU 32BIT 6MB FLASH 176QFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC58NE84E7QMHAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Tri-Core
Speed
180MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
608K x 8
Voltage - Supply (Vcc/Vdd)
1.2V, 3.3V, 5V
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-eLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tray
QuantityUnit PriceExt Price
400$30.09323$12,037.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$30.09323
Unit Price with VAT:$32.80162