


SMA6T36CAY | |
|---|---|
DigiKey Part Number | 497-SMA6T36CAYTR-ND - Tape & Reel (TR) 497-SMA6T36CAYCT-ND - Cut Tape (CT) 497-SMA6T36CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T36CAY |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T36CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V (Max) | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.87600 | $8.76 |
| 100 | $0.60460 | $60.46 |
| 500 | $0.48204 | $241.02 |
| 1,000 | $0.44103 | $441.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37616 | $1,880.80 |
| 10,000 | $0.36032 | $3,603.20 |
| Unit Price without VAT: | $1.07000 |
|---|---|
| Unit Price with VAT: | $1.16630 |

