
SMA6F16A | |
|---|---|
DigiKey Part Number | 497-18265-2-ND - Tape & Reel (TR) 497-18265-1-ND - Cut Tape (CT) 497-18265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F16A |
Description | TVS DIODE 16VWM 26VC SMAFLAT |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.9V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49200 | $4.92 |
| 100 | $0.31360 | $31.36 |
| 500 | $0.23646 | $118.23 |
| 1,000 | $0.21156 | $211.56 |
| 2,000 | $0.19057 | $381.14 |
| 5,000 | $0.16783 | $839.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13071 | $1,307.10 |
| 20,000 | $0.12800 | $2,560.00 |
| Unit Price without VAT: | $0.79000 |
|---|---|
| Unit Price with VAT: | $0.86110 |

