SMA6F12A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $27.44000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $48.69000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $4.66917
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $9.35628
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1,636
Unit Price: $47.80000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $14.77939
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.67006
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $31.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,315
Unit Price: $42.49000
Datasheet
19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F12A

DigiKey Part Number
497-18262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F12A
Description
TVS DIODE 12VWM 19.9VC SMAFLAT
Customer Reference
Detailed Description
19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes