
OA2ZHA22Q | |
|---|---|
DigiKey Part Number | 497-14861-2-ND - Tape & Reel (TR) 497-14861-1-ND - Cut Tape (CT) 497-14861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA2ZHA22Q |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $3.11700 | $31.17 |
| 25 | $2.85400 | $71.35 |
| 100 | $2.56570 | $256.57 |
| 250 | $2.42824 | $607.06 |
| 500 | $2.34540 | $1,172.70 |
| 1,000 | $2.27719 | $2,277.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.19296 | $6,578.88 |
| 6,000 | $2.15175 | $12,910.50 |
| Unit Price without VAT: | $4.17000 |
|---|---|
| Unit Price with VAT: | $4.54530 |

