LM293AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,080
Unit Price: $1.78000
Datasheet

Similar


Texas Instruments
In Stock: 4,560
Unit Price: $0.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 283,304
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 4,816
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 8,226
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,182
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 22,387
Unit Price: $0.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 109
Unit Price: $10.63000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 2,602
Unit Price: $1.59000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293AN

DigiKey Part Number
LM293ANST-ND
Manufacturer
Manufacturer Product Number
LM293AN
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM293AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes