
LM2902BYPT | |
|---|---|
DigiKey Part Number | 497-LM2902BYPTTR-ND - Tape & Reel (TR) 497-LM2902BYPTCT-ND - Cut Tape (CT) 497-LM2902BYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BYPT |
Description | AUTOMOTIVE-GRADE, LOW POWER, QUA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.74500 | $7.45 |
| 25 | $0.67040 | $16.76 |
| 100 | $0.58750 | $58.75 |
| 250 | $0.54780 | $136.95 |
| 500 | $0.52392 | $261.96 |
| 1,000 | $0.50427 | $504.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48351 | $1,208.78 |
| 5,000 | $0.47100 | $2,355.00 |
| 7,500 | $0.46474 | $3,485.55 |
| 12,500 | $0.45779 | $5,722.38 |
| 17,500 | $0.45373 | $7,940.28 |
| 25,000 | $0.44983 | $11,245.75 |
| Unit Price without VAT: | $1.04000 |
|---|---|
| Unit Price with VAT: | $1.13360 |

