
L7983PU50R | |
|---|---|
DigiKey Part Number | 497-L7983PU50RTR-ND - Tape & Reel (TR) 497-L7983PU50RCT-ND - Cut Tape (CT) 497-L7983PU50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7983PU50R |
Description | IC REG BUCK 5V 300MA 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7983PU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.33500 | $23.35 |
| 25 | $2.13120 | $53.28 |
| 100 | $1.90620 | $190.62 |
| 250 | $1.79908 | $449.77 |
| 500 | $1.73454 | $867.27 |
| 1,000 | $1.68137 | $1,681.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61574 | $4,847.22 |
| 6,000 | $1.58362 | $9,501.72 |
| Unit Price without VAT: | $3.15000 |
|---|---|
| Unit Price with VAT: | $3.43350 |




