



ISO8200BQTR | |
|---|---|
DigiKey Part Number | 497-18469-2-ND - Tape & Reel (TR) 497-18469-1-ND - Cut Tape (CT) 497-18469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO8200BQTR |
Description | IC PWR DRIVER 1:1 32TFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TFQFPN (11x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.21300 | $72.13 |
| 25 | $6.67360 | $166.84 |
| 100 | $6.08030 | $608.03 |
| 250 | $5.79772 | $1,449.43 |
| 500 | $5.62738 | $2,813.69 |
| 1,000 | $5.48716 | $5,487.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.95457 | $14,863.71 |
| Unit Price without VAT: | $9.38000 |
|---|---|
| Unit Price with VAT: | $10.22420 |

